Add To Favorites
Photo Not Available
CA3102R14S-2PA206 4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.22000 $21.22
5 18.36800 $91.84
10 18.09200 $180.92
25 17.08240 $427.06
50 16.99040 $849.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102R14S-2PA206-ND
Copy   ICA3102R14S-2PA206-ND
Quantity Available Supplier Direct Ship : 2,037
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R14S-2PA206

Copy   CA3102R14S-2PA206
Description CONN RCPT MALE 4POS SOLDER CUP
Copy   CONN RCPT MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA06R14S-2SF80A206
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/SKTS
  • Unit Price $78.75000
  • CA06R14S-2SF80A206-ND
  • Photo Not Available
  • CA3108E14S-2SF80A206
  • ITT Cannon, LLC
  • CONN PLUG 4POS RT ANG W/SKTS
  • Unit Price $103.99000
  • CA3108E14S-2SF80A206-ND
  • Photo Not Available
  • CA3108E14S-2SA206
  • ITT Cannon, LLC
  • CONN PLUG 4POS RT ANG W/SKTS
  • Unit Price $82.60000
  • CA3108E14S-2SA206-ND
  • Photo Not Available
  • CA3106F14S-2SF80A206
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/SKTS
  • Unit Price $78.75000
  • CA3106F14S-2SF80A206-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R14S2PA206
ICA3102R14S-2PA206

06:24:42 12/14/2018