Add To Favorites
Photo Not Available
CA3102R14S-10S 4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.75000 $20.75
5 17.96400 $89.82
10 17.69500 $176.95
25 16.70640 $417.66
50 16.61680 $830.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102R14S-10S-ND
Copy   ICA3102R14S-10S-ND
Quantity Available Supplier Direct Ship : 2,318
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R14S-10S

Copy   CA3102R14S-10S
Description CONN RCPT FMALE 4POS SOLDER CUP
Copy   CONN RCPT FMALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 14S-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E14S-10P
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/PINS
  • Unit Price $46.82000
  • ICA3106E14S-10P-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R14S10S
ICA3102R14S-10S

01:29:15 1/22/2019