Add To Favorites
Photo Not Available
CA3102R12S-3PA206F80 2 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Overview
Digi-Key Part Number ICA3102R12S-3PA206F80-ND
Copy   ICA3102R12S-3PA206F80-ND
Quantity Available Supplier Direct Ship : 197
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R12S-3PA206F80

Copy   CA3102R12S-3PA206F80
Description CONN RCPT MALE 2POS SILVER CRIMP
Copy   CONN RCPT MALE 2POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   2 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 10-98
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E12S-3SF80A206
  • ITT Cannon, LLC
  • CONN PLUG 2POS RT ANG W/SKTS
  • Unit Price $120.97000
  • CA3108E12S-3SF80A206-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R12S3PA206F80
ICA3102R12S-3PA206F80
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.09000 $24.09
5 21.06800 $105.34
10 20.52800 $205.28
25 19.33920 $483.48
50 18.04260 $902.13

Submit a request for quotation on quantities greater than those displayed.

04:22:12 9/23/2018