Add To Favorites
Photo Not Available
CA3102R10SL-4SB 2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.62000 $14.62
5 12.65600 $63.28
10 12.46600 $124.66
25 11.77000 $294.25
50 11.70680 $585.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102R10SL-4SB-ND
Copy   CA3102R10SL-4SB-ND
Quantity Available Supplier Direct Ship : 119
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R10SL-4SB

Copy   CA3102R10SL-4SB
Description CONN RCPT FMALE 2POS SOLDER CUP
Copy   CONN RCPT FMALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 10SL-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E10SL-4PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 2POS SOLDER CUP
  • Unit Price $42.60000
  • ICA3106E10SL-4PB-ND
  • Photo Not Available
  • CA3106E10SL-4PB02
  • ITT Cannon, LLC
  • CONN PLUG MALE 2POS SILVER CRIMP
  • Unit Price $33.98000
  • ICA3106E10SL-4PB02-ND
  • Photo Not Available
  • CA3108E10SL-4PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 2POS SOLDER CUP
  • Unit Price $43.05000
  • ICA3108E10SL-4PB-ND
  • Photo Not Available
  • CA3108E10SL-4PBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 2POS SILVER CRIMP
  • Unit Price $43.05000
  • ICA3108E10SL-4PBF80-ND
Additional Resources
Standard Package ? 1

06:23:25 1/18/2019