Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102R10SL-4PF80F0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CA3102R10SL-4PF80F0

Description CONN RCPT HSNG MALE 2POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle Housing Panel Mount

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 2
Shell Size - Insert 10SL-4
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E10SL-4S
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/SKTS
  • Unit Price $46.68000
  • ICA3106E10SL-4S-ND
  • Photo Not Available
  • CA3106E10SL-4SF80DN
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/SKTS
  • Unit Price $61.26000
  • ICA3106E10SL-4SF80DN-ND
  • Photo Not Available
  • CA3108E10SL-4S
  • ITT Cannon, LLC
  • CONN PLUG 2POS RT ANG W/SKTS
  • Unit Price $77.18000
  • ICA3108E10SL-4S-ND
  • Photo Not Available
  • CA06R10SL-4SF80
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/SKTS
  • Unit Price $65.53000
  • ICA06R10SL-4SF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R10SL4PF80F0
ICA3102R10SL-4PF80F0

11:03:38 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.60000 $14.60
5 12.64400 $63.22
10 12.45400 $124.54
25 11.75880 $293.97
50 11.69580 $584.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback