Add To Favorites
Photo Not Available
CA3102R10SL-4PF80A206 2 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Overview
Digi-Key Part Number CA3102R10SL-4PF80A206-ND
Copy   CA3102R10SL-4PF80A206-ND
Quantity Available Supplier Direct Ship : 1,452
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R10SL-4PF80A206

Copy   CA3102R10SL-4PF80A206
Description CONN RCPT MALE 2POS SILVER CRIMP
Copy   CONN RCPT MALE 2POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   2 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 10-98
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108F10SL-4SF80A206
  • ITT Cannon, LLC
  • CONN PLUG 2POS RT ANG W/SKTS
  • Unit Price $108.54000
  • CA3108F10SL-4SF80A206-ND
  • Photo Not Available
  • CA3108E10SL-4SA206F80
  • ITT Cannon, LLC
  • CONN PLUG 2POS RT ANG W/SKTS
  • Unit Price $108.40000
  • CA3108E10SL-4SA206F80-ND
  • Photo Not Available
  • CA06R10SL-4SF80A206
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/SKTS
  • Unit Price $82.70000
  • CA06R10SL-4SF80A206-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R10SL4PF80A206
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.12000 $20.12
5 17.42000 $87.10
10 17.15900 $171.59
25 16.20080 $405.02
50 16.11360 $805.68

Submit a request for quotation on quantities greater than those displayed.

06:21:31 9/22/2018