Add To Favorites
Photo Not Available
CA3102R10SL-4PA176 2 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Product Overview
Digi-Key Part Number ICA3102R10SL-4PA176-ND
Copy   ICA3102R10SL-4PA176-ND
Quantity Available Supplier Direct Ship : 2,336
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R10SL-4PA176

Copy   CA3102R10SL-4PA176
Description CONN RCPT MALE 2POS SOLDER CUP
Copy   CONN RCPT MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy   2 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 10SL-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106F10SL-4SF80A176
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/SKTS
  • Unit Price $49.77000
  • ICA3106F10SL-4SF80A176-ND
  • Photo Not Available
  • CA3106F10SL-4SF80F0
  • ITT Cannon, LLC
  • CONN PLUG HSG FMALE 2POS INLINE
  • Unit Price $47.16000
  • ICA3106F10SL-4SF80F0-ND
  • Photo Not Available
  • CA3106R10SL-4SF80F0F16
  • ITT Cannon, LLC
  • CONN PLUG HSG FMALE 2POS INLINE
  • Unit Price $42.14000
  • ICA3106R10SL-4SF80F0F16-ND
  • Photo Not Available
  • CA3106R10SL-4SF0
  • ITT Cannon, LLC
  • CONN PLUG HSG FMALE 2POS INLINE
  • Unit Price $42.02000
  • ICA3106R10SL-4SF0-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R10SL4PA176
ICA3102R10SL-4PA176
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.82000 $16.82
5 14.56400 $72.82
10 14.34600 $143.46
25 13.54440 $338.61
50 13.47180 $673.59

Submit a request for quotation on quantities greater than those displayed.

16:35:42 9/18/2018