Add To Favorites
Photo Not Available
CA3102R10SL-3PA206 3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.98000 $22.98
5 19.90000 $99.50
10 19.60200 $196.02
25 18.50720 $462.68
50 18.40760 $920.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102R10SL-3PA206-ND
Copy   CA3102R10SL-3PA206-ND
Quantity Available Supplier Direct Ship : 1,381
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R10SL-3PA206

Copy   CA3102R10SL-3PA206
Description CONN RCPT MALE 3POS SOLDER CUP
Copy   CONN RCPT MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E10SL-3SA206
  • ITT Cannon, LLC
  • CONN PLUG 3POS RT ANG W/SKTS
  • Unit Price $100.92000
  • CA3108E10SL-3SA206-ND
  • Photo Not Available
  • CA3106F10SL-3SA206
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $73.51000
  • CA3106F10SL-3SA206-ND
  • Photo Not Available
  • CA3106E10SL-3SA206
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $73.36000
  • CA3106E10SL-3SA206-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R10SL3PA206

08:38:29 11/18/2018