Add To Favorites
Photo Not Available
CA3102R10SL-3P 3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number ICA3102R10SL-3P-ND
Copy   ICA3102R10SL-3P-ND
Quantity Available Supplier Direct Ship : 1,752
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R10SL-3P

Copy   CA3102R10SL-3P
Description CONN RCPT MALE 3POS SOLDER CUP
Copy   CONN RCPT MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E10SL-3S
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $50.29000
  • ICA3106E10SL-3S-ND
  • Photo Not Available
  • CA3108ER10SL-3S
  • ITT Cannon, LLC
  • CONN PLUG 3POS RT ANG W/SKTS
  • Unit Price $80.72000
  • ICA3108ER10SL-3S-ND
  • Photo Not Available
  • CA3106F10SL-3SF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $70.11000
  • ICA3106F10SL-3SF80-ND
  • Photo Not Available
  • CA3106R10SL-3S
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $46.33000
  • ICA3106R10SL-3S-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R10SL3P
ICA3102R10SL-3P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.40000 $14.40
5 12.46600 $62.33
10 12.27900 $122.79
25 11.59320 $289.83
50 11.53100 $576.55

Submit a request for quotation on quantities greater than those displayed.

21:14:15 9/21/2018