Add To Favorites
Photo Not Available
CA3102ESBF80 Circular Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.50000 $23.50
5 20.55400 $102.77
10 20.02600 $200.26
25 18.86680 $471.67
50 17.60180 $880.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102ESBF80-ND
Copy   CA3102ESBF80-ND
Quantity Available Supplier Direct Ship : 590
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102ESBF80

Copy   CA3102ESBF80
Description CONN CANCA3102ESBF80
Copy   CONN CANCA3102ESBF80
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Circular Connector

Copy   Circular Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? -
Part Status Active
Connector Type -
Number of Positions -
Shell Size - Insert -
Shell Size, MIL -
Mounting Type -
Mounting Feature -
Termination -
Fastening Type -
Orientation -
Shell Material -
Shell Finish -
Contact Finish - Mating -
Color -
Ingress Protection -
Material Flammability Rating -
Features -
Shielding -
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material -
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

04:10:30 11/16/2018