USD
Favorite

Photo Not Available
CA3102E36A98PBF80F0 39 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 39 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.90000 $42.90
5 37.65600 $188.28
10 36.68500 $366.85
25 34.35560 $858.89
50 32.02660 $1,601.33

Submit a request for quotation on quantities greater than those displayed.

CA3102E36A98PBF80F0

Datasheet
Digi-Key Part Number ICA3102E36A98PBF80F0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA3102E36A98PBF80F0
Copy  
Description CONN RCPT HSNG MALE 39POS PNL MT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

39 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Documents & Media
Datasheets CA3102E36A98P-B-F80-F0 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 39
Shell Size - Insert 36-A98
Shell Size, MIL -
Contact Type Crimp
Contact Size 8 (8), 16 (31)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products

CA3106R36A98SBF80

CONN PLUG 39POS INLINE W/SKTS

ITT Cannon, LLC

$184.76000 Details

CA3106F36A98SBF80

CONN PLUG 39POS INLINE W/SKTS

ITT Cannon, LLC

$186.78000 Details

CA3106E36A98SB

CONN PLUG 39POS INLINE W/SKTS

ITT Cannon, LLC

$171.86000 Details

CA3106R36A98SB

CONN PLUG 39POS INLINE W/SKTS

ITT Cannon, LLC

$177.52000 Details
Additional Resources
Standard Package 1
Other Names ICA3102E36A98PBF80F0