Add To Favorites
Photo Not Available
CA3102E36A34PB 52 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.42000 $91.42
5 85.73600 $428.68
10 73.89400 $738.94
25 69.63080 $1,740.77
50 65.84160 $3,292.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E36A34PB-ND
Copy   ICA3102E36A34PB-ND
Quantity Available Supplier Direct Ship : 13
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E36A34PB

Copy   CA3102E36A34PB
Description CONN RCPT MALE 52POS SOLDER CUP
Copy   CONN RCPT MALE 52POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

52 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   52 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA3102E36A34P-B Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 52
Shell Size - Insert 36-A34
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E36A34SB
  • ITT Cannon, LLC
  • CONN PLUG 52POS RT ANG W/SKTS
  • Unit Price $241.28000
  • CA3108E36A34SB-ND
  • Photo Not Available
  • CA3108F36A34SBF80
  • ITT Cannon, LLC
  • CONN PLUG 52POS RT ANG W/SKTS
  • Unit Price $222.64000
  • ICA3108F36A34SBF80-ND
  • Photo Not Available
  • CA3106E36A34SB
  • ITT Cannon, LLC
  • CONN PLUG 52POS INLINE W/SKTS
  • Unit Price $216.94000
  • ICA3106E36A34SB-ND
  • Photo Not Available
  • CA3106E36A34SBF80
  • ITT Cannon, LLC
  • CONN PLUG 52POS INLINE W/SKTS
  • Unit Price $214.40000
  • ICA3106E36A34SBF80-ND
Additional Resources
Standard Package ? 1
Other Names ICA3102E36A34PB

13:41:27 10/22/2018