Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CA3102E36-A46SB109-ND
Quantity Available Supplier Direct Ship : 18
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E36-A46SB109

Description CONN RCPT FMALE 27POS CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

27 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 27
Shell Size - Insert 36-A46
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 41A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E36A46PB
  • ITT Cannon, LLC
  • CONN PLUG 27POS INLINE W/PINS
  • Unit Price $127.46000
  • ICA3106E36A46PB-ND
  • Photo Not Available
  • CA3108E36A46PB01
  • ITT Cannon, LLC
  • CONN PLUG 27POS RT ANG W/PINS
  • Unit Price $157.40000
  • CA3108E36A46PB01-ND
  • Photo Not Available
  • CA3108E36A46PBF80
  • ITT Cannon, LLC
  • CONN PLUG 27POS RT ANG W/PINS
  • Unit Price $157.40000
  • CA3108E36A46PBF80-ND
  • Photo Not Available
  • CA3108E36A46PB
  • ITT Cannon, LLC
  • CONN PLUG 27POS INLINE W/PINS
  • Unit Price $150.68000
  • CA3108E36A46PB-ND
Additional Resources
Standard Package ? 1

01:46:38 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.43000 $117.43
5 111.77000 $558.85
10 103.28000 $1,032.80
25 100.45080 $2,511.27
50 94.79160 $4,739.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback