Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E36-5PXB-ND
Quantity Available Supplier Direct Ship : 66
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E36-5PXB

Description CONN RCPT MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Documents & Media
Datasheets CA3102E36-5PXB Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 36-5
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation X
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 245A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E36-5SXB
  • ITT Cannon, LLC
  • CONN PLUG 4POS RT ANG W/SKTS
  • Unit Price $203.42000
  • CA3108E36-5SXB-ND
  • Photo Not Available
  • CA3106E36-5SXB01
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/SKTS
  • Unit Price $188.08000
  • ICA3106E36-5SXB01-ND
  • Photo Not Available
  • CA3108E36-5SXBF80
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/SKTS
  • Unit Price $187.30000
  • CA3108E36-5SXBF80-ND
  • Photo Not Available
  • CA3106E36-5SXB
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/SKTS
  • Unit Price $189.83000
  • ICA3106E36-5SXB-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E365PXB
ICA3102E36-5PXB

22:46:10 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.20000 $116.20
5 110.60000 $553.00
10 102.20000 $1,022.00
25 99.40000 $2,485.00
50 93.80000 $4,690.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback