Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E36-3PB05-ND
Quantity Available Supplier Direct Ship : 43
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E36-3PB05

Description CONN RCPT MALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Documents & Media
Datasheets CA3102E36-3P-B-05 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 36-3
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 41A, 245A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E36-3SBF80
  • ITT Cannon, LLC
  • CONN PLUG 6POS INLINE W/SKTS
  • Unit Price $153.40000
  • CA3106E36-3SBF80-ND
  • Photo Not Available
  • CA3108E36-3SB
  • ITT Cannon, LLC
  • CONN PLUG 6POS RT ANG W/SKTS
  • Unit Price $190.17000
  • CA3108E36-3SB-ND
  • Photo Not Available
  • CA3108E36-3SB01
  • ITT Cannon, LLC
  • CONN PLUG 6POS RT ANG W/SKTS
  • Unit Price $195.63000
  • CA3108E36-3SB01-ND
  • Photo Not Available
  • CA3108E36-3SBF80
  • ITT Cannon, LLC
  • CONN PLUG 6POS INLINE W/SKTS
  • Unit Price $178.23000
  • CA3108E36-3SBF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E363PB05
ICA3102E36-3PB05

04:06:10 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.83000 $113.83
5 107.91000 $539.55
10 98.04100 $980.41
25 94.09240 $2,352.31
50 88.82860 $4,441.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback