Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E36-15SB05-ND
Quantity Available Supplier Direct Ship : 43
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E36-15SB05

Description CONN RCPT FMALE 35POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

35 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Documents & Media
Datasheets CA3102E36-15S-B-05 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 35
Shell Size - Insert 36-15
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E36-15PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 35POS SOLDER CUP
  • Unit Price $156.52000
  • CA3108E36-15PB-ND
  • Photo Not Available
  • CA3106E36-15PBF80
  • ITT Cannon, LLC
  • CONN PLUG 35POS INLINE W/PINS
  • Unit Price $122.50000
  • ICA3106E36-15PBF80-ND
  • Photo Not Available
  • CA3108E36-15PBF80
  • ITT Cannon, LLC
  • CONN PLUG 35POS RT ANG W/PINS
  • Unit Price $144.03000
  • CA3108E36-15PBF80-ND
  • Photo Not Available
  • CA3106F36-15PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 35POS SOLDER CUP
  • Unit Price $137.32000
  • ICA3106F36-15PB-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E3615SB05
ICA3102E36-15SB05

03:26:57 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.31000 $93.31
5 85.05000 $425.25
10 75.33000 $753.30
25 70.95600 $1,773.90
50 67.06800 $3,353.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback