Add To Favorites
Photo Not Available
CA3102E36-14SB 16 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.39000 $92.39
5 84.20800 $421.04
10 74.58400 $745.84
25 70.25360 $1,756.34
50 66.40420 $3,320.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E36-14SB-ND
Copy   ICA3102E36-14SB-ND
Quantity Available Supplier Direct Ship : 81
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E36-14SB

Copy   CA3102E36-14SB
Description CONN RCPT 16 POS BOX MNT W/SKTS
Copy   CONN RCPT 16 POS BOX MNT W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   16 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Documents & Media
Datasheets CA3102E36-14S-B Drawing
CA Threaded Catalog
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 16
Shell Size - Insert 36-14
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A, 41A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E36-14PBF80
  • ITT Cannon, LLC
  • CONN PLUG 16POS INLINE W/PINS
  • Unit Price $143.65000
  • ICA3106E36-14PBF80-ND
  • Photo Not Available
  • CA3106E36-14PB03
  • ITT Cannon, LLC
  • CONN PLUG 16POS INLINE W/PINS
  • Unit Price $149.94000
  • CA3106E36-14PB03-ND
  • Photo Not Available
  • CA3106E36-14PB02
  • ITT Cannon, LLC
  • CONN PLUG 16POS INLINE W/PINS
  • Unit Price $149.94000
  • CA3106E36-14PB02-ND
  • Photo Not Available
  • CA3106E36-14PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 16POS SOLDER CUP
  • Unit Price $135.54000
  • ICA3106E36-14PB-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E3614SB
ICA3102E36-14SB

13:21:34 10/20/2018