Add To Favorites
Photo Not Available
CA3102E32-8PBF80A176 30 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.83000 $87.83
5 82.37400 $411.87
10 70.99600 $709.96
25 66.89960 $1,672.49
50 63.25900 $3,162.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E32-8PBF80A176-ND
Copy   ICA3102E32-8PBF80A176-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E32-8PBF80A176

Copy   CA3102E32-8PBF80A176
Description CONN RCPT MALE 30POS GOLD CRIMP
Copy   CONN RCPT MALE 30POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

30 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   30 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets CA3102E32-8P-B-F80-A176 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 30
Shell Size - Insert 32-8
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A, 41A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E32-8SBA176
  • ITT Cannon, LLC
  • CONN PLUG FMALE 30POS SOLDER CUP
  • Unit Price $222.27000
  • ICA3106E32-8SBA176-ND
  • Photo Not Available
  • CA3106E32-8SBF80A176
  • ITT Cannon, LLC
  • CONN PLUG FMALE 30POS GOLD CRIMP
  • Unit Price $193.95000
  • ICA3106E32-8SBF80A176-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E328PBF80A176
ICA3102E32-8PBF80A176

16:36:14 10/22/2018