Add To Favorites
Photo Not Available
CA3102E32-7SF80 35 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.39000 $118.39
5 112.68600 $563.43
10 104.12700 $1,041.27
25 101.27440 $2,531.86
50 95.56880 $4,778.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E32-7SF80-ND
Copy   ICA3102E32-7SF80-ND
Quantity Available Supplier Direct Ship : 47
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E32-7SF80

Copy   CA3102E32-7SF80
Description CONN RCPT 35 POS BOX MNT W/SKTS
Copy   CONN RCPT 35 POS BOX MNT W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

35 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   35 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 35
Shell Size - Insert 32-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A, 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108F32-7PF80
  • ITT Cannon, LLC
  • CONN PLUG 35POS RT ANG W/PINS
  • Unit Price $225.53000
  • CA3108F32-7PF80-ND
  • Photo Not Available
  • CA3108E32-7PF80
  • ITT Cannon, LLC
  • CONN PLUG 35POS RT ANG W/PINS
  • Unit Price $224.21000
  • CA3108E32-7PF80-ND
  • Photo Not Available
  • CA3108E32-7P
  • ITT Cannon, LLC
  • CONN PLUG 35POS RT ANG W/PINS
  • Unit Price $221.20000
  • CA3108E32-7P-ND
  • Photo Not Available
  • CA3106R32-7PF80
  • ITT Cannon, LLC
  • CONN PLUG 35POS INLINE W/PINS
  • Unit Price $188.16000
  • CA3106R32-7PF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E327SF80
ICA3102E32-7SF80

12:38:16 10/19/2018