Add To Favorites
Photo Not Available
CA3102E32-6SB 23 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.29000 $89.29
5 83.73400 $418.67
10 72.16900 $721.69
25 68.00520 $1,700.13
50 64.30420 $3,215.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102E32-6SB-ND
Copy   CA3102E32-6SB-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E32-6SB

Copy   CA3102E32-6SB
Description CONN RCPT 23POS BOX MNT W/SKTS
Copy   CONN RCPT 23POS BOX MNT W/SKTS
Detailed Description

23 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   23 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 23
Shell Size - Insert 32-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A, 41A, 74A, 135A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E32-6PB01
  • ITT Cannon, LLC
  • CONN PLUG MALE 23POS SILVR CRIMP
  • Unit Price $146.17000
  • ICA3106E32-6PB01-ND
  • Photo Not Available
  • CA3108E32-6PBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 23POS SILVR CRIMP
  • Unit Price $143.20000
  • CA3108E32-6PBF80-ND
  • Photo Not Available
  • CA3106F32-6PBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 23POS SILVR CRIMP
  • Unit Price $145.87000
  • CA3106F32-6PBF80-ND
  • Photo Not Available
  • CA3108E32-6PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 23POS SOLDER CUP
  • Unit Price $139.33000
  • ICA3108E32-6PB-ND
Additional Resources
Standard Package ? 1

16:24:44 10/22/2018