Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E32-1SB04-ND
Quantity Available Supplier Direct Ship : 21
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E32-1SB04

Description CONN RCPT FMALE 5POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Documents & Media
Datasheets CA3102E32-1S-B-04 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 32-1
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 41A, 245A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E32-1PB02
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SILVER CRIMP
  • Unit Price $124.58000
  • ICA3106E32-1PB02-ND
  • Photo Not Available
  • CA3106F32-1PB01
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SILVER CRIMP
  • Unit Price $196.40000
  • CA3106F32-1PB01-ND
  • Photo Not Available
  • CA3106E32-1PB01
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SILVER CRIMP
  • Unit Price $179.70000
  • CA3106E32-1PB01-ND
  • Photo Not Available
  • CA3106F32-1PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SOLDER CUP
  • Unit Price $178.21000
  • ICA3106F32-1PB-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E321SB04
ICA3102E32-1SB04

06:26:08 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.97000 $109.97
5 104.24400 $521.22
10 94.71000 $947.10
25 90.89640 $2,272.41
50 85.81140 $4,290.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback