Add To Favorites
Photo Not Available
CA3102E32-15PWB 8 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.52000 $90.52
5 84.88800 $424.44
10 73.16200 $731.62
25 68.94160 $1,723.54
50 65.18960 $3,259.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E32-15PWB-ND
Copy   ICA3102E32-15PWB-ND
Quantity Available Supplier Direct Ship : 34
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E32-15PWB

Copy   CA3102E32-15PWB
Description CONN RCPT MALE 8POS SOLDER CUP
Copy   CONN RCPT MALE 8POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   8 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA3102E32-15PWB Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 8
Shell Size - Insert 32-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 41A, 245A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E32-15SWBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 8POS SILVR CRIMP
  • Unit Price $155.00000
  • CA3108E32-15SWBF80-ND
  • Photo Not Available
  • CA3106E32-15SWBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 8POS SILVR CRIMP
  • Unit Price $139.72000
  • CA3106E32-15SWBF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E3215PWB
ICA3102E32-15PWB

21:35:45 12/15/2018