Add To Favorites
Photo Not Available
CA3102E32-15PB05 8 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.54000 $96.54
5 87.98800 $439.94
10 77.93200 $779.32
25 73.40720 $1,835.18
50 69.38500 $3,469.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E32-15PB05-ND
Copy   ICA3102E32-15PB05-ND
Quantity Available Supplier Direct Ship : 46
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E32-15PB05

Copy   CA3102E32-15PB05
Description CONN RCPT MALE 8POS SOLDER CUP
Copy   CONN RCPT MALE 8POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   8 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA3102E32-15P-B-05 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 8
Shell Size - Insert 32-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 41A, 245A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E32-15SB01
  • ITT Cannon, LLC
  • CONN PLUG FMALE 8POS SILVR CRIMP
  • Unit Price $159.37000
  • ICA3106E32-15SB01-ND
  • Photo Not Available
  • CA3108E32-15SB
  • ITT Cannon, LLC
  • CONN PLUG 8POS RT ANG W/SKTS
  • Unit Price $164.88000
  • ICA3108E32-15SB-ND
  • Photo Not Available
  • CA3106E32-15SB03
  • ITT Cannon, LLC
  • CONN PLUG FMALE 8POS SILVR CRIMP
  • Unit Price $157.68000
  • ICA3106E32-15SB03-ND
  • Photo Not Available
  • CA3106E32-15SB
  • ITT Cannon, LLC
  • CONN PLUG 8POS INLINE W/SKTS
  • Unit Price $152.68000
  • ICA3106E32-15SB-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E3215PB05
ICA3102E32-15PB05

08:25:31 11/18/2018