Add To Favorites
Photo Not Available
CA3102E28-9SB04 12 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.90000 $117.90
5 111.76400 $558.82
10 101.54200 $1,015.42
25 97.45320 $2,436.33
50 92.00120 $4,600.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E28-9SB04-ND
Copy   ICA3102E28-9SB04-ND
Quantity Available Supplier Direct Ship : 1
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E28-9SB04

Copy   CA3102E28-9SB04
Description CONN RCPT 12 POS BOX MNT W/SKTS
Copy   CONN RCPT 12 POS BOX MNT W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   12 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets CA3102E28-9S-B-04 Drawing
CA Threaded Catalog
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 12
Shell Size - Insert 28-9
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A, 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E28-9PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 12POS SOLDER CUP
  • Unit Price $114.24000
  • CA3106E28-9PB-ND
  • Photo Not Available
  • CA3106F28-9PBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 12POS SILVR CRIMP
  • Unit Price $151.11000
  • ICA3106F28-9PBF80-ND
  • Photo Not Available
  • CA3108F28-9PBF80
  • ITT Cannon, LLC
  • CONN PLUG 12POS RT ANG W/PINS
  • Unit Price $148.58000
  • ICA3108F28-9PBF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E289SB04
ICA3102E28-9SB04

04:48:00 1/22/2019