Add To Favorites
Photo Not Available
CA3102E28-15PF80F0 35 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.59000 $31.59
5 27.62200 $138.11
10 26.91400 $269.14
25 25.35520 $633.88
50 23.65560 $1,182.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E28-15PF80F0-ND
Copy   ICA3102E28-15PF80F0-ND
Quantity Available Supplier Direct Ship : 815
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E28-15PF80F0

Copy   CA3102E28-15PF80F0
Description CONN RCPT HSNG MALE 35POS PNL MT
Copy   CONN RCPT HSNG MALE 35POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

35 Position Circular Connector Receptacle Housing Panel Mount

Copy   35 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 35
Shell Size - Insert 28-15
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3102E2815PF80F0
ICA3102E28-15PF80F0

23:40:17 1/22/2019