USD
Favorite

Photo Not Available
CA3102E28-12PBF80F0A232 26 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 20 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.38000 $42.38
5 37.20200 $186.01
10 36.24300 $362.43
25 33.94160 $848.54
50 31.64040 $1,582.02

Submit a request for quotation on quantities greater than those displayed.

CA3102E28-12PBF80F0A232

Digi-Key Part Number ICA3102E28-12PBF80F0A232-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA3102E28-12PBF80F0A232
Copy  
Description CONN RCPT HSNG MALE 26POS PNL MT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

26 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Documents & Media
Featured Product CA Bayonet Connector Series
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 26
Shell Size - Insert 28-12
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products View More

CA3106E28-12SBF80A176A232

CONN PLUG FMALE 26POS GOLD CRIMP

ITT Cannon, LLC

$119.57000 Details

CA3108E28-12SBF80A176A232

CONN PLUG 26POS RT ANG W/SKTS

ITT Cannon, LLC

$156.43000 Details

CA3108E28-12SBF80A232

CONN PLUG 26POS RT ANG W/SKTS

ITT Cannon, LLC

$139.48000 Details

CA3108F28-12SBF80A176A232

CONN PLUG FMALE 26POS GOLD CRIMP

ITT Cannon, LLC

$142.26000 Details

CA3108R28-12SBF80A176A232

CONN PLUG FMALE 26POS GOLD CRIMP

ITT Cannon, LLC

$142.26000 Details

CA3108E28-12SBF80F0A232

CONN PLG HSG FMAL 26PS INLINE RA

ITT Cannon, LLC

$130.01000 Details
Additional Resources
Standard Package 1
Other Names CA3102E2812PBF80F0A232
ICA3102E28-12PBF80F0A232