Add To Favorites
Photo Not Available
CA3102E28-10SBF80A232 7 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.24000 $92.24
5 84.07000 $420.35
10 74.46200 $744.62
25 70.13840 $1,753.46
50 66.29520 $3,314.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E28-10SBF80A232-ND
Copy   ICA3102E28-10SBF80A232-ND
Quantity Available Supplier Direct Ship : 70
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E28-10SBF80A232

Copy   CA3102E28-10SBF80A232
Description CONN RCPT 7 POS BOX MNT W/SKTS
Copy   CONN RCPT 7 POS BOX MNT W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   7 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 28-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 41A, 74A, 135A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E28-10PBF80A232
  • ITT Cannon, LLC
  • CONN PLUG MALE 7POS SILVER CRIMP
  • Unit Price $193.58000
  • CA3106E28-10PBF80A232-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E2810SBF80A232
ICA3102E28-10SBF80A232

18:31:45 10/22/2018