Add To Favorites
Photo Not Available
CA3102E28-10SBF80 7 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.21000 $91.21
5 85.53600 $427.68
10 73.72100 $737.21
25 69.46760 $1,736.69
50 65.68720 $3,284.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E28-10SBF80-ND
Copy   ICA3102E28-10SBF80-ND
Quantity Available Supplier Direct Ship : 70
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E28-10SBF80

Copy   CA3102E28-10SBF80
Description CONN RCPT FMALE 7POS SILVR CRIMP
Copy   CONN RCPT FMALE 7POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   7 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets CA3102E28-10S-B-F80 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 28-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 41A, 74A, 135A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E28-10PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 7POS SOLDER CUP
  • Unit Price $197.97000
  • ICA3108E28-10PB-ND
  • Photo Not Available
  • CA3106E28-10PB02
  • ITT Cannon, LLC
  • CONN PLUG MALE 7POS SILVER CRIMP
  • Unit Price $195.49000
  • CA3106E28-10PB02-ND
  • Photo Not Available
  • CA3106E28-10PBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 7POS SILVER CRIMP
  • Unit Price $195.11000
  • CA3106E28-10PBF80-ND
  • Photo Not Available
  • CA3106F28-10PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 7POS SOLDER CUP
  • Unit Price $193.43000
  • ICA3106F28-10PB-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E2810SBF80
ICA3102E28-10SBF80

03:10:09 12/10/2018