Add To Favorites
Photo Not Available
CA3102E24A28SB111A176 28 Position Circular Connector Receptacle, Female Sockets Solder Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.16000 $93.16
5 84.91000 $424.55
10 75.20600 $752.06
25 70.83920 $1,770.98
50 66.95760 $3,347.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E24A28SB111A176-ND
Copy   ICA3102E24A28SB111A176-ND
Quantity Available Supplier Direct Ship : 164
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E24A28SB111A176

Copy   CA3102E24A28SB111A176
Description CONN RCPT FMALE 28POS GOLD SLDR
Copy   CONN RCPT FMALE 28POS GOLD SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

28 Position Circular Connector Receptacle, Female Sockets Solder Gold

Copy   28 Position Circular Connector Receptacle, Female Sockets Solder Gold
Documents & Media
Datasheets CA3102E24A28S-B-111-A176 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 28
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Flange
Termination Solder
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E24A28PBA176
  • ITT Cannon, LLC
  • CONN PLUG MALE 28POS SOLDER CUP
  • Unit Price $97.69000
  • CA3106E24A28PBA176-ND
  • Photo Not Available
  • CA3106E24A28PBF80A176
  • ITT Cannon, LLC
  • CONN PLUG MALE 28POS GOLD CRIMP
  • Unit Price $101.93000
  • CA3106E24A28PBF80A176-ND
  • Photo Not Available
  • CA3106F24A28PBA176
  • ITT Cannon, LLC
  • CONN PLUG MALE 28POS SOLDER CUP
  • Unit Price $92.48000
  • ICA3106F24A28PBA176-ND
  • Photo Not Available
  • CA3106F24A28PBF80F0
  • ITT Cannon, LLC
  • CONN PLUG HSG MALE 28POS INLINE
  • Unit Price $71.03000
  • ICA3106F24A28PBF80F0-ND
Additional Resources
Standard Package ? 1
Other Names ICA3102E24A28SB111A176

07:35:30 10/18/2018