USD
Favorite

Photo Not Available
CA3102E24A28PYBF80 28 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
Supplier Direct Ship : 82 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.38000 $42.38
5 37.20200 $186.01
10 36.24300 $362.43
25 33.94160 $848.54
50 31.64040 $1,582.02

Submit a request for quotation on quantities greater than those displayed.

CA3102E24A28PYBF80

Datasheet
Digi-Key Part Number CA3102E24A28PYBF80-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA3102E24A28PYBF80
Copy  
Description CONN RCPT MALE 28POS SILVR CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

28 Position Circular Connector Receptacle, Male Pins Crimp

Copy  
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 28
Shell Size - Insert 24-A28
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating (Amps) 22A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1