USD
Favorite

Photo Not Available
CA3102E24-9PB109F0 2 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 82 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.84000 $42.84
5 37.60800 $188.04
10 36.64000 $366.40
25 34.31320 $857.83
50 31.98700 $1,599.35

Submit a request for quotation on quantities greater than those displayed.

CA3102E24-9PB109F0

Datasheet
Digi-Key Part Number ICA3102E24-9PB109F0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA3102E24-9PB109F0
Copy  
Description CONN RCPT HSNG MALE 2POS PNL MNT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Documents & Media
Datasheets CA3102E24-9P-B-109-F0 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 2
Shell Size - Insert 24-9
Shell Size, MIL -
Contact Type Crimp
Contact Size 4
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products View More

CA3108E24-9SBF80

CONN PLUG FMALE 2POS SILVR CRIMP

ITT Cannon, LLC

$106.07000 Details

CA3108E24-9SB

CONN PLUG FMALE 2POS SOLDER CUP

ITT Cannon, LLC

$104.62000 Details

CA3106E24-9SB02

CONN PLUG FMALE 2POS SILVR CRIMP

ITT Cannon, LLC

$97.56000 Details

CA3106F24-9SBF80

CONN PLUG FMALE 2POS SILVR CRIMP

ITT Cannon, LLC

$88.56000 Details

CA3106E24-9SB03

CONN PLUG FMALE 2POS SILVR CRIMP

ITT Cannon, LLC

$104.13000 Details

CA3108E24-9SB01

CONN PLUG FMALE 2POS SILVR CRIMP

ITT Cannon, LLC

$116.26000 Details
Additional Resources
Standard Package 1
Other Names CA3102E249PB109F0
ICA3102E24-9PB109F0