Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102E24-7SF80F0-ND
Quantity Available Supplier Direct Ship : 274
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E24-7SF80F0

Description CONN RCPT HSG FMALE 16POS PNL MT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Position Circular Connector Receptacle Housing Panel Mount

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 16
Shell Size - Insert 24-7
Shell Size, MIL -
Contact Type Crimp
Contact Size 12 (2), 16 (14)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names CA3102E247SF80F0
ICA3102E24-7SF80F0

16:27:55 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.32000 $30.32
5 26.51200 $132.56
10 25.83200 $258.32
25 24.33680 $608.42
50 22.70540 $1,135.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback