Add To Favorites
Photo Not Available
CA3102E24-11SF80F0 9 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.16000 $29.16
5 25.49800 $127.49
10 24.84400 $248.44
25 23.40600 $585.15
50 21.83700 $1,091.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E24-11SF80F0-ND
Copy   ICA3102E24-11SF80F0-ND
Quantity Available Supplier Direct Ship : 231
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E24-11SF80F0

Copy   CA3102E24-11SF80F0
Description CONN RCPT HSNG FMALE 9POS PNL MT
Copy   CONN RCPT HSNG FMALE 9POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Circular Connector Receptacle Housing Panel Mount

Copy   9 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 9
Shell Size - Insert 24-11
Shell Size, MIL -
Contact Type Crimp
Contact Size 8 (3), 12 (6)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3102E2411SF80F0
ICA3102E24-11SF80F0

10:29:42 12/12/2018