Add To Favorites
Photo Not Available
CA3102E24-11SB109 9 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.07000 $90.07
5 84.47000 $422.35
10 72.80200 $728.02
25 68.60200 $1,715.05
50 64.86860 $3,243.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102E24-11SB109-ND
Copy   CA3102E24-11SB109-ND
Quantity Available Supplier Direct Ship : 74
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E24-11SB109

Copy   CA3102E24-11SB109
Description CONN RCPT FMALE 9POS SILVR CRIMP
Copy   CONN RCPT FMALE 9POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   9 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 9
Shell Size - Insert 24-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 41A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E24-11PB06
  • ITT Cannon, LLC
  • CONN PLUG MALE 9POS SOLDER CUP
  • Unit Price $92.95000
  • CA3106E24-11PB06-ND
  • Photo Not Available
  • CA3108E24-11PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 9POS SOLDER CUP
  • Unit Price $100.82000
  • CA3108E24-11PB-ND
  • Photo Not Available
  • CA3106E24-11PB01
  • ITT Cannon, LLC
  • CONN PLUG 9POS INLINE W/PINS
  • Unit Price $102.40000
  • CA3106E24-11PB01-ND
  • Photo Not Available
  • CA3106E24-11PB02
  • ITT Cannon, LLC
  • CONN PLUG MALE 9POS SILVER CRIMP
  • Unit Price $100.22000
  • CA3106E24-11PB02-ND
Additional Resources
Standard Package ? 1

05:49:00 12/19/2018