Add To Favorites
Photo Not Available
CA3102E24-11PBF80A176 9 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.54000 $117.54
5 111.42200 $557.11
10 101.23100 $1,012.31
25 97.15440 $2,428.86
50 91.71900 $4,585.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102E24-11PBF80A176-ND
Copy   CA3102E24-11PBF80A176-ND
Quantity Available Supplier Direct Ship : 27
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E24-11PBF80A176

Copy   CA3102E24-11PBF80A176
Description CONN RCPT MALE 9POS GOLD CRIMP
Copy   CONN RCPT MALE 9POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   9 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 9
Shell Size - Insert 24-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 41A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

07:23:14 1/22/2019