Add To Favorites
Photo Not Available
CA3102E22-9S 3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Overview
Digi-Key Part Number CA3102E22-9S-ND
Copy   CA3102E22-9S-ND
Quantity Available Supplier Direct Ship : 206
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E22-9S

Copy   CA3102E22-9S
Description CONN RCPT FMALE 3POS SOLDER CUP
Copy   CONN RCPT FMALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 22-9
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108F22-9P
  • ITT Cannon, LLC
  • CONN PLUG 3POS RT ANG W/PINS
  • Unit Price $120.61000
  • CA3108F22-9P-ND
  • Photo Not Available
  • CA3106R22-9PF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/PINS
  • Unit Price $103.65000
  • ICA3106R22-9PF80-ND
  • Photo Not Available
  • CA3106E22-9PF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/PINS
  • Unit Price $99.67000
  • ICA3106E22-9PF80-ND
  • Photo Not Available
  • CA3106F22-9P
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/PINS
  • Unit Price $99.36000
  • ICA3106F22-9P-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E229S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.72000 $24.72
5 21.61800 $108.09
10 21.06300 $210.63
25 19.84400 $496.10
50 18.51360 $925.68

Submit a request for quotation on quantities greater than those displayed.

11:18:02 9/24/2018