Add To Favorites
Photo Not Available
CA3102E22-8PF80 2 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.61000 $28.61
5 25.02000 $125.10
10 24.37900 $243.79
25 22.96760 $574.19
50 21.42780 $1,071.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102E22-8PF80-ND
Copy   CA3102E22-8PF80-ND
Quantity Available Supplier Direct Ship : 332
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E22-8PF80

Copy   CA3102E22-8PF80
Description CONN RCPT MALE 2POS SILVER CRIMP
Copy   CONN RCPT MALE 2POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   2 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 22-8
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA06F22-8SYF80
  • ITT Cannon, LLC
  • CONN PLUG 2POS W/SOCKETS
  • Unit Price $145.10000
  • ICA06F22-8SYF80-ND
  • Photo Not Available
  • CA3106F22-8SF187
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/SKTS
  • Unit Price $144.68000
  • ICA3106F22-8SF187-ND
  • Photo Not Available
  • CA3106F22-8SF80
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/SKTS
  • Unit Price $143.82000
  • ICA3106F22-8SF80-ND
  • Photo Not Available
  • CA3106E22-8SF80
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/SKTS
  • Unit Price $143.49000
  • ICA3106E22-8SF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E228PF80

02:50:42 12/19/2018