Add To Favorites
Photo Not Available
CA3102E22-8P 2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number CA3102E22-8P-ND
Copy   CA3102E22-8P-ND
Quantity Available Supplier Direct Ship : 729
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E22-8P

Copy   CA3102E22-8P
Description CONN RCPT MALE 2POS SOLDER CUP
Copy   CONN RCPT MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 22-8
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA06F22-8SYF80
  • ITT Cannon, LLC
  • CONN PLUG 2POS W/SOCKETS
  • Unit Price $145.10000
  • ICA06F22-8SYF80-ND
  • Photo Not Available
  • CA3106F22-8SF187
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/SKTS
  • Unit Price $144.68000
  • ICA3106F22-8SF187-ND
  • Photo Not Available
  • CA3106F22-8SF80
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/SKTS
  • Unit Price $143.82000
  • ICA3106F22-8SF80-ND
  • Photo Not Available
  • CA3106E22-8SF80
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/SKTS
  • Unit Price $143.49000
  • ICA3106E22-8SF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E228P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.96000 $20.96
5 18.15000 $90.75
10 17.87800 $178.78
25 16.87960 $421.99
50 16.78880 $839.44

Submit a request for quotation on quantities greater than those displayed.

12:57:05 9/24/2018