Add To Favorites
Photo Not Available
CA3102E22-7P 1 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.97000 $31.97
5 27.95800 $139.79
10 27.24000 $272.40
25 25.66320 $641.58
50 23.94280 $1,197.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102E22-7P-ND
Copy   CA3102E22-7P-ND
Quantity Available Supplier Direct Ship : 66
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E22-7P

Copy   CA3102E22-7P
Description CONN RCPT MALE 1POS SOLDER CUP
Copy   CONN RCPT MALE 1POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   1 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 1
Shell Size - Insert 22-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 245A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108R22-7S
  • ITT Cannon, LLC
  • CONN PLUG 1POS INLINE W/SKT R/A
  • Unit Price $106.06000
  • ICA3108R22-7S-ND
  • Photo Not Available
  • CA3108E22-7SF80
  • ITT Cannon, LLC
  • CONN PLUG 1POS INLINE W/SKT
  • Unit Price $104.19000
  • CA3108E22-7SF80-ND
  • Photo Not Available
  • CA3108R22-7SF80
  • ITT Cannon, LLC
  • CONN PLUG 1POS RT ANG W/SKTS
  • Unit Price $97.73000
  • ICA3108R22-7SF80-ND
  • Photo Not Available
  • CA3106E22-7SDN
  • ITT Cannon, LLC
  • CONN PLUG 1POS INLINE W/SKTS
  • Unit Price $100.50000
  • ICA3106E22-7SDN-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E227P

11:00:47 11/15/2018