Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CA3102E22-2P-ND
Quantity Available Supplier Direct Ship : 283
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102E22-2P

Description CONN RCPT MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 22-2
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 74A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108F22-2S
  • ITT Cannon, LLC
  • CONN PLUG 3POS RT ANG W/SKTS
  • Unit Price $150.72000
  • CA3108F22-2S-ND
  • Photo Not Available
  • CA3108E22-2S
  • ITT Cannon, LLC
  • CONN PLUG 3POS RT ANG W/SKTS
  • Unit Price $150.39000
  • CA3108E22-2S-ND
  • Photo Not Available
  • CA3108R22-2S
  • ITT Cannon, LLC
  • CONN PLUG 3POS RT ANG W/SKTS
  • Unit Price $144.71000
  • CA3108R22-2S-ND
  • Photo Not Available
  • CA3106F22-2S
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $126.40000
  • CA3106F22-2S-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E222P

22:57:58 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.06000 $32.06
5 28.03400 $140.17
10 27.31400 $273.14
25 25.73320 $643.33
50 24.00800 $1,200.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback