USD
Favorite

Photo Not Available
CA3102E22-22PBA232 4 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
Supplier Direct Ship : 194 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.91000 $41.91
5 36.79400 $183.97
10 35.84600 $358.46
25 33.57000 $839.25
50 31.29400 $1,564.70

Submit a request for quotation on quantities greater than those displayed.

CA3102E22-22PBA232

Datasheet
Digi-Key Part Number ICA3102E22-22PBA232-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA3102E22-22PBA232
Copy  
Description CONN RCPT MALE 4POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy  
Documents & Media
Datasheets CA3102E22-22P-B-A232 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 22-22
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating (Amps) 74A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products

CA3106E22-22SBA232

CONN PLUG 4POS INLINE W/SKTS

ITT Cannon, LLC

$128.62000 Details

CA3108E22-22SBA232

CONN PLUG FMALE 4POS SOLDER CUP

ITT Cannon, LLC

$128.19000 Details

CA3108F22-22SBA232

CONN PLUG FMALE 4POS SOLDER CUP

ITT Cannon, LLC

$123.38000 Details

CA3106F22-22SBA232

CONN PLUG 4POS INLINE W/SKTS

ITT Cannon, LLC

$95.78000 Details
Additional Resources
Standard Package 1
Other Names CA3102E2222PBA232
ICA3102E22-22PBA232