USD
Favorite

Photo Not Available
CA3102E22-1SBF80 2 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
Supplier Direct Ship : 15 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.82000 $41.82
5 36.71200 $183.56
10 35.76600 $357.66
25 33.49560 $837.39
50 31.22460 $1,561.23

Submit a request for quotation on quantities greater than those displayed.

CA3102E22-1SBF80

Datasheet
Digi-Key Part Number ICA3102E22-1SBF80-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA3102E22-1SBF80
Copy  
Description CONN RCPT FMALE 2POS SILVR CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Crimp

Copy  
Documents & Media
Datasheets CA3102E22-1S-B-F80 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 22-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating (Amps) 74A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products

CA3106E22-1PB

CONN PLUG MALE 2POS SOLDER CUP

ITT Cannon, LLC

$88.38000 Details

CA3106E22-1PBF80

CONN PLUG MALE 2POS SILVER CRIMP

ITT Cannon, LLC

$96.85000 Details

CA3108E22-1PBF80

CONN PLUG MALE 2POS SILVER CRIMP

ITT Cannon, LLC

$103.55000 Details

CA3108F22-1PB

CONN PLUG MALE 2POS SOLDER CUP

ITT Cannon, LLC

$90.99000 Details

CA3106E22-1PB02

CONN PLUG 2POS INLINE W/PINS

ITT Cannon, LLC

$98.17000 Details

CA3106F22-1PB

CONN PLUG MALE 2POS SOLDER CUP

ITT Cannon, LLC

$80.49000 Details
Additional Resources
Standard Package 1
Other Names CA3102E221SBF80
ICA3102E22-1SBF80