USD
Favorite

Photo Not Available
CA3102E22-19SXBF80 14 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
Supplier Direct Ship : 98 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.66000 $41.66
5 36.57000 $182.85
10 35.62800 $356.28
25 33.36640 $834.16
50 31.10420 $1,555.21

Submit a request for quotation on quantities greater than those displayed.

CA3102E22-19SXBF80

Datasheet
Digi-Key Part Number CA3102E22-19SXBF80-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA3102E22-19SXBF80
Copy  
Description CONN RCPT FMALE 14POS CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14 Position Circular Connector Receptacle, Female Sockets Crimp

Copy  
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 14
Shell Size - Insert 22-19
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating (Amps) 22A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products

CA3108E22-19PXB

CONN PLUG MALE 14POS SOLDER CUP

ITT Cannon, LLC

$101.39000 Details
Additional Resources
Standard Package 1