USD
Favorite

Photo Not Available
CA3102E22-18PZBF80A232 8 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
Supplier Direct Ship : 136 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.66000 $42.66
5 37.44600 $187.23
10 36.48100 $364.81
25 34.16440 $854.11
50 31.84840 $1,592.42

Submit a request for quotation on quantities greater than those displayed.

CA3102E22-18PZBF80A232

Datasheet
Digi-Key Part Number ICA3102E22-18PZBF80A232-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA3102E22-18PZBF80A232
Copy  
Description CONN RCPT MALE 8POS SILVER CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Male Pins Crimp

Copy  
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 8
Shell Size - Insert 22-18
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation Z
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating (Amps) 22A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package 1
Other Names CA3102E2218PZBF80A232
ICA3102E22-18PZBF80A232