USD
Favorite

Photo Not Available
CA3102E22-12PBF80 5 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
Supplier Direct Ship : 28 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.49000 $41.49
5 36.41800 $182.09
10 35.47900 $354.79
25 33.22640 $830.66
50 30.97380 $1,548.69

Submit a request for quotation on quantities greater than those displayed.

CA3102E22-12PBF80

Datasheet
Digi-Key Part Number ICA3102E22-12PBF80-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA3102E22-12PBF80
Copy  
Description CONN RCPT MALE 5POS SILVER CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy  
Documents & Media
Datasheets CA3102E22-12P-B-F80 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 22-12
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating (Amps) 22A, 74A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products View More

CA3108E22-12SB

CONN PLUG 5POS RT ANG W/SKTS

ITT Cannon, LLC

$100.10000 Details

CA3108E22-12SBF80

CONN PLUG 5POS RT ANG W/SKTS

ITT Cannon, LLC

$102.33000 Details

CA3106E22-12SBF80

CONN PLUG 5POS INLINE W/SKTS

ITT Cannon, LLC

$100.52000 Details

CA3106E22-12SB01

CONN PLUG 5POS INLINE W/SKTS

ITT Cannon, LLC

$102.48000 Details

CA3106E22-12SB02

CONN PLUG 5POS INLINE W/SKTS

ITT Cannon, LLC

$96.54000 Details

CA3106E22-12SB

CONN PLUG 5POS INLINE W/SKTS

ITT Cannon, LLC

$98.06000 Details
Additional Resources
Standard Package 1
Other Names CA3102E2212PBF80
ICA3102E22-12PBF80