USD
Favorite

Photo Not Available
CA3102E22-12P 5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
Supplier Direct Ship : 55 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.82000 $41.82
5 36.71000 $183.55
10 35.76400 $357.64
25 33.49360 $837.34
50 31.22300 $1,561.15

Submit a request for quotation on quantities greater than those displayed.

CA3102E22-12P

Datasheet
Digi-Key Part Number CA3102E22-12P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA3102E22-12P
Copy  
Description CONN RCPT MALE 5POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 22-12
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating (Amps) 22A, 74A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package 1
Other Names CA3102E2212P