Add To Favorites
Photo Not Available
CA3102E20-8PB 6 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.92000 $31.92
5 27.90800 $139.54
10 27.19300 $271.93
25 25.61840 $640.46
50 23.90100 $1,195.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102E20-8PB-ND
Copy   ICA3102E20-8PB-ND
Quantity Available Supplier Direct Ship : 885
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E20-8PB

Copy   CA3102E20-8PB
Description CONN RCPT MALE 6POS SOLDER CUP
Copy   CONN RCPT MALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   6 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA3102E20-8P-B Drawing
MIL-STD-5015, CA Catalog
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 20-8
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E20-8SBF80
  • ITT Cannon, LLC
  • CONN PLUG 6POS INLINE W/SKTS
  • Unit Price $82.09000
  • CA3106E20-8SBF80-ND
  • Photo Not Available
  • CA3108E20-8SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS SILVR CRIMP
  • Unit Price $89.92000
  • CA3108E20-8SBF80-ND
  • Photo Not Available
  • CA3108E20-8SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS SOLDER CUP
  • Unit Price $87.29000
  • CA3108E20-8SB-ND
  • Photo Not Available
  • CA3106F20-8SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS SILVR CRIMP
  • Unit Price $70.12000
  • ICA3106F20-8SBF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E208PB
ICA3102E20-8PB

17:19:33 1/20/2019