Add To Favorites
Photo Not Available
CA3102E20-7PWF80 8 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Overview
Digi-Key Part Number ICA3102E20-7PWF80-ND
Copy   ICA3102E20-7PWF80-ND
Quantity Available Supplier Direct Ship : 944
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E20-7PWF80

Copy   CA3102E20-7PWF80
Description CONN RCPT MALE 8POS SILVER CRIMP
Copy   CONN RCPT MALE 8POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   8 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 8
Shell Size - Insert 20-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3102E207PWF80
ICA3102E20-7PWF80
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.21000 $27.21
5 23.79800 $118.99
10 23.18800 $231.88
25 21.84520 $546.13
50 20.38060 $1,019.03

Submit a request for quotation on quantities greater than those displayed.

06:17:54 9/19/2018