Add To Favorites
Photo Not Available
CA3102E20-7PF80F0 8 Position Circular Connector Receptacle Housing Panel Mount
Product Overview
Digi-Key Part Number ICA3102E20-7PF80F0-ND
Copy   ICA3102E20-7PF80F0-ND
Quantity Available Supplier Direct Ship : 794
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E20-7PF80F0

Copy   CA3102E20-7PF80F0
Description CONN RCPT HSNG MALE 8POS PNL MNT
Copy   CONN RCPT HSNG MALE 8POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle Housing Panel Mount

Copy   8 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 8
Shell Size - Insert 20-7
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E20-7SF23
  • ITT Cannon, LLC
  • CONN PLUG 8POS INLINE W/SKTS
  • Unit Price $36.22000
  • ICA3106E20-7SF23-ND
  • Photo Not Available
  • CA3106E20-7S
  • ITT Cannon, LLC
  • CONN PLUG 8POS INLINE W/SKTS
  • Unit Price $62.90000
  • ICA3106E20-7S-ND
  • Photo Not Available
  • CA3108R20-7S
  • ITT Cannon, LLC
  • CONN PLUG 8POS RT ANG W/SKTS
  • Unit Price $83.42000
  • ICA3108R20-7S-ND
  • Photo Not Available
  • CA3106E20-7SA95
  • ITT Cannon, LLC
  • CONN PLUG 8POS INLINE W/SKTS
  • Unit Price $77.87000
  • ICA3106E20-7SA95-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E207PF80F0
ICA3102E20-7PF80F0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.59000 $16.59
5 14.36000 $71.80
10 14.14500 $141.45
25 13.35480 $333.87
50 13.28300 $664.15

Submit a request for quotation on quantities greater than those displayed.

04:19:57 9/22/2018