Add To Favorites
Photo Not Available
CA3102E20-7PBF80 8 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Overview
Digi-Key Part Number ICA3102E20-7PBF80-ND
Copy   ICA3102E20-7PBF80-ND
Quantity Available Supplier Direct Ship : 668
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102E20-7PBF80

Copy   CA3102E20-7PBF80
Description CONN RCPT MALE 8POS SILVER CRIMP
Copy   CONN RCPT MALE 8POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   8 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 8
Shell Size - Insert 20-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E20-7SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 8POS SOLDER CUP
  • Unit Price $72.78000
  • CA3106E20-7SB-ND
  • Photo Not Available
  • CA3106E20-7SB02
  • ITT Cannon, LLC
  • CONN PLUG FMALE 8POS SILVR CRIMP
  • Unit Price $62.73000
  • CA3106E20-7SB02-ND
  • Photo Not Available
  • CA06PG20-7SB01
  • ITT Cannon, LLC
  • CONN PLUG FMALE 8POS SILVR CRIMP
  • Unit Price $75.70000
  • CA06PG20-7SB01-ND
  • Photo Not Available
  • CA3108F20-7SB
  • ITT Cannon, LLC
  • CONN PLUG 8POS RT ANG W/SKTS
  • Unit Price $72.61000
  • ICA3108F20-7SB-ND
Additional Resources
Standard Package ? 1
Other Names CA3102E207PBF80
ICA3102E20-7PBF80
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.94000 $24.94
5 21.81200 $109.06
10 21.25300 $212.53
25 20.02280 $500.57
50 18.68060 $934.03

Submit a request for quotation on quantities greater than those displayed.

13:23:46 9/23/2018